Part Details for RLR05C1602GSB14 by Vishay Intertechnologies
Overview of RLR05C1602GSB14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1602GSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7850
|
Newark | Fixed Resistor, Metal Film, 0.125W, 16000Ohm, 200V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay RLR05C1602GSB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $5.3000 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 16 kOhms ±2% - 0.125W - ±100ppm/°C - Failure Rate: 0.001%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bulk |
96 Partner Stock |
|
$2.2700 / $6.3300 | Buy Now |
DISTI #
RLR05C1602GSB14
|
TTI | Metal Film Resistors - Through Hole 16K OHM 2% ERL-05 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$1.8200 | Buy Now |
DISTI #
VISHAY RLR05C1602GSB14
|
PEI Genesis | Fixed Resistor | 96 |
|
Buy Now | |
DISTI #
SMC-RLR05C1602GSB14
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 83 |
|
$4.7253 / $5.0847 | RFQ |
Part Details for RLR05C1602GSB14
RLR05C1602GSB14 CAD Models
RLR05C1602GSB14 Part Data Attributes
|
RLR05C1602GSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1602GSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 16000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1602GSB14
This table gives cross-reference parts and alternative options found for RLR05C1602GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1602GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1602GSRSL19 | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1602GSB14 vs RLR05C1602GSRSL19 |
RLR05C1602GSBSL19 | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1602GSB14 vs RLR05C1602GSBSL19 |
RLR05C1602GSRE6 | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1602GSB14 vs RLR05C1602GSRE6 |
ERL0516K000GKEB500 | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1602GSB14 vs ERL0516K000GKEB500 |
RLR05C1602GMB14 | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1602GSB14 vs RLR05C1602GMB14 |
RLR05C1602GRB14 | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1602GSB14 vs RLR05C1602GRB14 |
RLR05C1602GSB1419 | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1602GSB14 vs RLR05C1602GSB1419 |
RLR05C1602GSRE619 | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1602GSB14 vs RLR05C1602GSRE619 |
RLR05C1602GR | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR05C1602GSB14 vs RLR05C1602GR |
RLR05C1602GPR36 | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1602GSB14 vs RLR05C1602GPR36 |