Part Details for RLR05C1783FRR36 by Vishay Intertechnologies
Overview of RLR05C1783FRR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1783FRR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C0278
|
Newark | Resistor, metal Film,178Kohms,200Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR05C1783FRR36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8210 / $0.8850 | Buy Now |
DISTI #
RLR05C1783FRR36
|
Avnet Americas | Res Metal Film 178K Ohm 1% 1/8W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C1783FRR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5400 / $0.7203 | Buy Now |
Part Details for RLR05C1783FRR36
RLR05C1783FRR36 CAD Models
RLR05C1783FRR36 Part Data Attributes
|
RLR05C1783FRR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C1783FRR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C1783FRR36
This table gives cross-reference parts and alternative options found for RLR05C1783FRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C1783FRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1783FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1783FRR36 vs RLR05C1783FSRSL19 |
RLR05C1783FRRSL | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1783FRR36 vs RLR05C1783FRRSL |
RLR05C1783FSRE619 | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1783FRR36 vs RLR05C1783FSRE619 |
ERL05178K00FKEB500 | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1783FRR36 vs ERL05178K00FKEB500 |
RLR05C1783FRBSL | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1783FRR36 vs RLR05C1783FRBSL |
RLR05C1783FSRE6 | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1783FRR36 vs RLR05C1783FSRE6 |
RLR05C1783FSRSL | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1783FRR36 vs RLR05C1783FSRSL |
RLR05C1783FRB14 | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1783FRR36 vs RLR05C1783FRB14 |
RLR05C1783FR | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR05C1783FRR36 vs RLR05C1783FR |
RLR05C1783FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C1783FRR36 vs RLR05C1783FSBSL19 |