Part Details for RLR05C1802GRRE4 by Vishay Intertechnologies
Overview of RLR05C1802GRRE4 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C1802GRRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ5199
|
Newark | Erl-05 18K 2% T-1 Rlr05C1802Gr Re4 |Vishay RLR05C1802GRRE4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.1400 | Buy Now |
DISTI #
RLR05C1802GRRE4
|
Avnet Americas | Resistor Metal Film 18kOhm ±2% 1/8W ±100ppm/°C Axial Leaded - Tape and Reel (Alt: RLR05C1802GRRE4) Min Qty: 300 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4590 / $3.5501 | Buy Now |