Part Details for RLR05C2202GSB14 by Vishay Intertechnologies
Overview of RLR05C2202GSB14 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2202GSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C7895
|
Newark | Metal Film Resistor, 22Kohm, 125Mw, 2%, Resistance:22Kohm, Product Range:Rlr Series, Power Rating:125Mw, Resistance Tolerance:± 2%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RLR05C2202GSB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.6900 | Buy Now |
DISTI #
RLR05C2202GSB14
|
Avnet Americas | Res Metal Film 22K Ohm 2% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RLR05C2202GSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $3.5501 | Buy Now |
|
Quest Components | 61 |
|
$0.9345 / $2.4920 | Buy Now | |
DISTI #
RLR05C2202GSB14
|
TTI | Metal Film Resistors - Through Hole 22K OHM 2% ERL-05 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 2100 In Stock |
|
$1.8200 | Buy Now |
DISTI #
RLR05C2202GSB14
|
Avnet Americas | Res Metal Film 22K Ohm 2% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RLR05C2202GSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $3.5501 | Buy Now |
DISTI #
RLR05C2202GSB14
|
Avnet Americas | Res Metal Film 22K Ohm 2% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RLR05C2202GSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $3.5501 | Buy Now |
DISTI #
1570385
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7797 | Buy Now |
Part Details for RLR05C2202GSB14
RLR05C2202GSB14 CAD Models
RLR05C2202GSB14 Part Data Attributes
|
RLR05C2202GSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2202GSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2202GSB14
This table gives cross-reference parts and alternative options found for RLR05C2202GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2202GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2202GPB14 | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSB14 vs RLR05C2202GPB14 |
RLR05C2202GMB14 | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSB14 vs RLR05C2202GMB14 |
RLR05C2202GPRSL | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSB14 vs RLR05C2202GPRSL |
RLR05C2202GSBSL19 | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSB14 vs RLR05C2202GSBSL19 |
RLR05C2202GRB14 | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSB14 vs RLR05C2202GRB14 |
RLR05C2202GMR36 | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSB14 vs RLR05C2202GMR36 |
RLR05C2202GPRE6 | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSB14 vs RLR05C2202GPRE6 |
RLR05C2202GSBSL | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSB14 vs RLR05C2202GSBSL |
RLR05C2202GSRSL19 | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSB14 vs RLR05C2202GSRSL19 |
RLR05C2202GMBSL | Fixed Resistor, Metal Film, 0.125W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2202GSB14 vs RLR05C2202GMBSL |