Part Details for RLR05C2211FS by Vishay Dale
Overview of RLR05C2211FS by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2211FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 100ppm | 1876 |
|
$0.1073 / $0.2475 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 100ppm | 1211 |
|
$0.1320 / $0.2475 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 100ppm | 657 |
|
$0.1320 / $0.2475 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.21K Ohm, 200V, 1±%, 100ppm | 108 |
|
$0.6890 / $1.3780 | Buy Now |
|
New Advantage Corporation | RESISTOR 2.21K 1% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1085 |
|
$0.1100 / $0.1900 | Buy Now |
Part Details for RLR05C2211FS
RLR05C2211FS CAD Models
RLR05C2211FS Part Data Attributes
|
RLR05C2211FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C2211FS
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 2210 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2211FS
This table gives cross-reference parts and alternative options found for RLR05C2211FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2211FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2211FSRE619 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FS vs RLR05C2211FSRE619 |
RLR05C2211FPB14 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FS vs RLR05C2211FPB14 |
RLR05C2211FRR36 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FS vs RLR05C2211FRR36 |
ERL052K2100FKBF | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C2211FS vs ERL052K2100FKBF |
RLR05C2211FSBSL | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FS vs RLR05C2211FSBSL |
RLR05C2211FSRE6 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FS vs RLR05C2211FSRE6 |
RLR05C2211FRRE5 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FS vs RLR05C2211FRRE5 |
RLR05C2211FSB1419 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FS vs RLR05C2211FSB1419 |
RLR05C2211FRRE6 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FS vs RLR05C2211FRRE6 |
RLR05C2211FMBSL | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2211FS vs RLR05C2211FMBSL |