Part Details for RLR05C22R0GMRE5 by Vishay Intertechnologies
Overview of RLR05C22R0GMRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C22R0GMRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P9389
|
Newark | Erl-05 22 2% T-1 Rlr05C22R0Gm Re5 |Vishay RLR05C22R0GMRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7770 / $1.0500 | Buy Now |
DISTI #
RLR05C22R0GMRE5
|
Avnet Americas | Resistor, 22 Ohm, ± 2%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RLR05C22R0GMRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4590 / $1.1988 | Buy Now |
DISTI #
RLR05C22R0GMRE5
|
Avnet Abacus | Resistor, 22 Ohm, � 2%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR05C22R0GMRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR05C22R0GMRE5
RLR05C22R0GMRE5 CAD Models
RLR05C22R0GMRE5 Part Data Attributes
|
RLR05C22R0GMRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C22R0GMRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 22ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C22R0GMRE5
This table gives cross-reference parts and alternative options found for RLR05C22R0GMRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C22R0GMRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C22R0GSB14 | Fixed Resistor, Metal Film, 0.125W, 22ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C22R0GMRE5 vs RLR05C22R0GSB14 |
ERL0522R000GKBF | Fixed Resistor, Metal Film, 0.125W, 22ohm, 200V, 2% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | RLR05C22R0GMRE5 vs ERL0522R000GKBF |
RLR05C22R0GPBSL | Fixed Resistor, Metal Film, 0.125W, 22ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C22R0GMRE5 vs RLR05C22R0GPBSL |
RLR05C22R0GRRE6 | Fixed Resistor, Metal Film, 0.125W, 22ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C22R0GMRE5 vs RLR05C22R0GRRE6 |
RLR05C22R0GPRSL | Fixed Resistor, Metal Film, 0.125W, 22ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C22R0GMRE5 vs RLR05C22R0GPRSL |
RLR05C22R0GMB14 | Fixed Resistor, Metal Film, 0.125W, 22ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C22R0GMRE5 vs RLR05C22R0GMB14 |
RLR05C22R0GPRE6 | Fixed Resistor, Metal Film, 0.125W, 22ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C22R0GMRE5 vs RLR05C22R0GPRE6 |
RLR05C22R0GMR6419 | Fixed Resistor, Metal Film, 0.125W, 22ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C22R0GMRE5 vs RLR05C22R0GMR6419 |
RLR05C22R0GSBSL | Fixed Resistor, Metal Film, 0.125W, 22ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C22R0GMRE5 vs RLR05C22R0GSBSL |
RLR05C22R0GRRSL | Fixed Resistor, Metal Film, 0.125W, 22ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C22R0GMRE5 vs RLR05C22R0GRRSL |