Part Details for RLR05C2403GPRE5 by Vishay Intertechnologies
Overview of RLR05C2403GPRE5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C2403GPRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C2403GPRE5
|
Avnet Americas | Resistor, 240 kOhm, ± 2%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RLR05C2403GPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4590 / $1.1988 | Buy Now |
DISTI #
RLR05C2403GPRE5
|
Avnet Americas | Resistor, 240 kOhm, ± 2%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RLR05C2403GPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4590 / $1.1988 | Buy Now |
DISTI #
RLR05C2403GPRE5
|
Avnet Americas | Resistor, 240 kOhm, ± 2%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RLR05C2403GPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4590 / $1.1988 | Buy Now |
DISTI #
RLR05C2403GPRE5
|
Avnet Abacus | Resistor, 240 kOhm, � 2%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR05C2403GPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR05C2403GPRE5
RLR05C2403GPRE5 CAD Models
RLR05C2403GPRE5 Part Data Attributes
|
RLR05C2403GPRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C2403GPRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 240000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C2403GPRE5
This table gives cross-reference parts and alternative options found for RLR05C2403GPRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2403GPRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2403GPB14 | Fixed Resistor, Metal Film, 0.125W, 240000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2403GPRE5 vs RLR05C2403GPB14 |
RLR05C2403GPR36 | Fixed Resistor, Metal Film, 0.125W, 240000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2403GPRE5 vs RLR05C2403GPR36 |
ERL05240K00GKRE19 | Fixed Resistor, Metal Film, 0.125W, 240000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C2403GPRE5 vs ERL05240K00GKRE19 |
RLR05C2403GPRE6 | Fixed Resistor, Metal Film, 0.125W, 240000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2403GPRE5 vs RLR05C2403GPRE6 |
RLR05C2403GMBSL | Fixed Resistor, Metal Film, 0.125W, 240000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2403GPRE5 vs RLR05C2403GMBSL |
ERL05240K00GKEK | Fixed Resistor, Metal Film, 0.125W, 240000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C2403GPRE5 vs ERL05240K00GKEK |
RLR05C2403GSRSL | Fixed Resistor, Metal Film, 0.125W, 240000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2403GPRE5 vs RLR05C2403GSRSL |
RLR05C2403GRRE6 | Fixed Resistor, Metal Film, 0.125W, 240000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2403GPRE5 vs RLR05C2403GRRE6 |
RLR05C2403GPBSL | Fixed Resistor, Metal Film, 0.125W, 240000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2403GPRE5 vs RLR05C2403GPBSL |
RLR05C2403GSRE6 | Fixed Resistor, Metal Film, 0.125W, 240000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2403GPRE5 vs RLR05C2403GSRE6 |