There are no models available for this part yet.
Overview of RLR05C2870FMB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C2870FMB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75K8021
|
Newark | Resistor, metal Film,287Ohms,200Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR05C2870FMB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.2200 | Buy Now | |
DISTI #
RLR05C2870FMB14
|
Avnet Americas | ERL-05 287 1% T-1 RLR05C2870FM B14 - Bulk (Alt: RLR05C2870FMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3504 | Buy Now |
CAD Models for RLR05C2870FMB14 by Vishay Intertechnologies
Part Data Attributes for RLR05C2870FMB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.68 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
287 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RLR05C2870FMB14
This table gives cross-reference parts and alternative options found for RLR05C2870FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C2870FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C2870FSRSL | Fixed Resistor, Metal Film, 0.125W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2870FMB14 vs RLR05C2870FSRSL |
RLR05C2870FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2870FMB14 vs RLR05C2870FSRE7 |
RLR05C2870FPBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 287ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2870FMB14 vs RLR05C2870FPBSL |
RLR05C2870FSB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 287ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2870FMB14 vs RLR05C2870FSB14 |
ERL05287R00FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2870FMB14 vs ERL05287R00FKEB500 |
RLR05C2870FRRSL | Fixed Resistor, Metal Film, 0.125W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2870FMB14 vs RLR05C2870FRRSL |
RLR05C2870FSRE819 | Fixed Resistor, | Vishay Intertechnologies | RLR05C2870FMB14 vs RLR05C2870FSRE819 |
RLR05C2870FPRE6 | Fixed Resistor, Metal Film, 0.125W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C2870FMB14 vs RLR05C2870FPRE6 |
RLR05C2870FRB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 287ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2870FMB14 vs RLR05C2870FRB14 |
RLR05C2870FSR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 287ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C2870FMB14 vs RLR05C2870FSR36 |