Part Details for RLR05C3013FSB14 by Vishay Intertechnologies
Overview of RLR05C3013FSB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C3013FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C3013FSB14
|
Avnet Americas | Resistor, 301 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RLR05C3013FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 79 Weeks, 2 Days Container: Bulk | 0 |
|
$4.9300 / $14.8555 | Buy Now |
DISTI #
RLR05C3013FSB14
|
Avnet Abacus | Resistor, 301 kOhm, � 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR05C3013FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 102 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR05C3013FSB14
RLR05C3013FSB14 CAD Models
RLR05C3013FSB14 Part Data Attributes
|
RLR05C3013FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C3013FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 79 Weeks, 2 Days | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C3013FSB14
This table gives cross-reference parts and alternative options found for RLR05C3013FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C3013FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C3013FSRE7 | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3013FSB14 vs RLR05C3013FSRE7 |
RLR05C3013FSRSL | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3013FSB14 vs RLR05C3013FSRSL |
RLR05C3013FRBSL | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3013FSB14 vs RLR05C3013FRBSL |
RLR05C3013FRRE819 | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3013FSB14 vs RLR05C3013FRRE819 |
RLR05C3013FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3013FSB14 vs RLR05C3013FSBSL19 |
RLR05C3013FRRSL | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3013FSB14 vs RLR05C3013FRRSL |
RLR05C3013FPRSL | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3013FSB14 vs RLR05C3013FPRSL |
RLR05C3013FPR36 | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3013FSB14 vs RLR05C3013FPR36 |
RLR05C3013FR | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 301000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | RLR05C3013FSB14 vs RLR05C3013FR |
RLR05C3013FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3013FSB14 vs RLR05C3013FSRSL19 |