Part Details for RLR05C3303GPRE6 by Vishay Intertechnologies
Overview of RLR05C3303GPRE6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C3303GPRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3926
|
Newark | Erl-05 330K 2% T-1 Rlr05C3303Gp Re6 |Vishay RLR05C3303GPRE6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 | Buy Now |
DISTI #
RLR05C3303GPRE6
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 330K Ohm 2% 0.125 W ±100 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RLR05C3303GPRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.4415 / $5.6424 | Buy Now |
|
Future Electronics | Established Reliability Metal Film Resistor 330K Ohm 2% 0.125 W ±100 ppm RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.8000 | Buy Now |
DISTI #
RLR05C3303GPRE6
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 330K Ohm 2% 0.125 W ±100 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RLR05C3303GPRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.4415 / $5.6424 | Buy Now |
DISTI #
RLR05C3303GPRE6
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 330K Ohm 2% 0.125 W ±100 ppm/°C 2-Pin Axial Leaded T/R - Tape and Reel (Alt: RLR05C3303GPRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.4415 / $5.6424 | Buy Now |
DISTI #
SMC-RLR05C3303GPRE6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ |
Part Details for RLR05C3303GPRE6
RLR05C3303GPRE6 CAD Models
RLR05C3303GPRE6 Part Data Attributes
|
RLR05C3303GPRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C3303GPRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C3303GPRE6
This table gives cross-reference parts and alternative options found for RLR05C3303GPRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C3303GPRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C3303GMB14 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRE6 vs RLR05C3303GMB14 |
RLR05C3303GR | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRE6 vs RLR05C3303GR |
RLR05C3303GPR36 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRE6 vs RLR05C3303GPR36 |
RLR05C3303GMR36 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRE6 vs RLR05C3303GMR36 |
RLR05C3303GMRE8 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRE6 vs RLR05C3303GMRE8 |
RLR05C3303GMBSL | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRE6 vs RLR05C3303GMBSL |
RLR05C3303GMRSL | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRE6 vs RLR05C3303GMRSL |
RLR05C3303GRR36 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRE6 vs RLR05C3303GRR36 |
RLR05C3303GPB14 | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3303GPRE6 vs RLR05C3303GPB14 |
RLR05C3303GR | Fixed Resistor, Metal Film, 0.125W, 330000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR05C3303GPRE6 vs RLR05C3303GR |