There are no models available for this part yet.
Overview of RLR05C3321FPRE7 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C3321FPRE7 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLR05C3321FPRE7
|
Avnet Americas | ERL-05 3.32K 1% T-1 RLR05C3321FP RE7 - Tape and Reel (Alt: RLR05C3321FPRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.7203 | Buy Now |
CAD Models for RLR05C3321FPRE7 by Vishay Intertechnologies
Part Data Attributes for RLR05C3321FPRE7 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.68 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RLR05C3321FPRE7
This table gives cross-reference parts and alternative options found for RLR05C3321FPRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C3321FPRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL053K3200FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C3321FPRE7 vs ERL053K3200FKEK500 |
RLR05C3321FSB1419 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3321FPRE7 vs RLR05C3321FSB1419 |
RLR05C3321FRRSL | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3321FPRE7 vs RLR05C3321FRRSL |
RLR05C3321FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3321FPRE7 vs RLR05C3321FSRSL19 |
RLR05C3321FMBSL | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3321FPRE7 vs RLR05C3321FMBSL |
RLR05C3321FPR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 3320ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3321FPRE7 vs RLR05C3321FPR36 |
RLR05C3321FRR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 3320ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3321FPRE7 vs RLR05C3321FRR36 |
RLR05C3321FPRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 3320ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3321FPRE7 vs RLR05C3321FPRE6 |
RLR05C3321FSRE719 | Fixed Resistor, | Vishay Intertechnologies | RLR05C3321FPRE7 vs RLR05C3321FSRE719 |
RLR05C3321FSRSL19 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 3320ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3321FPRE7 vs RLR05C3321FSRSL19 |