There are no models available for this part yet.
Overview of RLR05C3601GPRSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C3601GPRSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLR05C3601GPRSL-ND
|
DigiKey | RES 3.6K OHM 2% 1/8W AXIAL Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2947 | Buy Now |
CAD Models for RLR05C3601GPRSL by Vishay Dale
Part Data Attributes for RLR05C3601GPRSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.68 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
3600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
200 V
|
Alternate Parts for RLR05C3601GPRSL
This table gives cross-reference parts and alternative options found for RLR05C3601GPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C3601GPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C3601GR | Fixed Resistor, Metal Film, 0.125W, 3600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR05C3601GPRSL vs RLR05C3601GR |
RLR05C3601GRRSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3601GPRSL vs RLR05C3601GRRSL |
RLR05C3601GRBSL | Fixed Resistor, Metal Film, 0.125W, 3600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3601GPRSL vs RLR05C3601GRBSL |
RLR05C3601GRRSL | Fixed Resistor, Metal Film, 0.125W, 3600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3601GPRSL vs RLR05C3601GRRSL |
RLR05C3601GPBSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3601GPRSL vs RLR05C3601GPBSL |
RLR05C3601GRB14 | Fixed Resistor, Metal Film, 0.125W, 3600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3601GPRSL vs RLR05C3601GRB14 |
RLR05C3601GRRE6 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3601GPRSL vs RLR05C3601GRRE6 |
RLR05C3601GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR05C3601GPRSL vs RLR05C3601GRRE7 |
RLR05C3601GMB14 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 3600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3601GPRSL vs RLR05C3601GMB14 |
RLR05C3601GPR6419 | Fixed Resistor, Metal Film, 0.125W, 3600ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3601GPRSL vs RLR05C3601GPR6419 |