There are no models available for this part yet.
Overview of RLR05C37R4FRB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR05C37R4FRB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLR05C37R4FRB14
|
Avnet Americas | ERL-05 37.4 1% T-1 RLR05C37R4FR B14 - Bulk (Alt: RLR05C37R4FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8980 | Buy Now | |
DISTI #
77408689
|
Verical | Res Metal Film 37.4 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2337 | Americas - 700 |
|
$3.4230 / $3.5470 | Buy Now | |
DISTI #
RLR05C37R4FRB14
|
TTI | Metal Film Resistors - Through Hole 37.4 OHM 1% ERL-05 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$1.3600 | Buy Now | |
DISTI #
RLR05C37R4FRB14
|
Avnet Abacus | Resistor, 37.4 Ohm, � 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR05C37R4FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803619765711
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 700 |
|
$3.4230 / $3.5470 | Buy Now |
CAD Models for RLR05C37R4FRB14 by Vishay Intertechnologies
Part Data Attributes for RLR05C37R4FRB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.68 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
37.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RLR05C37R4FRB14
This table gives cross-reference parts and alternative options found for RLR05C37R4FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C37R4FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C37R4FSBSL19 | Fixed Resistor, Metal Film, 0.125W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C37R4FRB14 vs RLR05C37R4FSBSL19 |
RLR05C37R4FSBSL | Fixed Resistor, Metal Film, 0.125W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C37R4FRB14 vs RLR05C37R4FSBSL |
RLR05C37R4FRRE7 | Fixed Resistor, Metal Film, 0.125W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C37R4FRB14 vs RLR05C37R4FRRE7 |
RLR05C37R4FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C37R4FRB14 vs RLR05C37R4FSRSL19 |
ERL0537R400FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C37R4FRB14 vs ERL0537R400FKEB500 |
RLR05C37R4FSRE719 | Fixed Resistor, | Vishay Intertechnologies | RLR05C37R4FRB14 vs RLR05C37R4FSRE719 |
RLR05C37R4FRBSL | Fixed Resistor, Metal Film, 0.125W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C37R4FRB14 vs RLR05C37R4FRBSL |
RLR05C37R4FRRSL | Fixed Resistor, Metal Film, 0.125W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C37R4FRB14 vs RLR05C37R4FRRSL |
RLR05C37R4FSRSL | Fixed Resistor, Metal Film, 0.125W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C37R4FRB14 vs RLR05C37R4FSRSL |
RLR05C37R4FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR05C37R4FRB14 vs RLR05C37R4FSRE8 |