Part Details for RLR05C3900GSBSL19 by Vishay Intertechnologies
Overview of RLR05C3900GSBSL19 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C3900GSBSL19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P2811
|
Newark | Erl-05-19 390 2% T-1 Rlr05C3900Gs Bsl |Vishay RLR05C3900GSBSL19 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $3.8000 | Buy Now |
DISTI #
RLR05C3900GSBSL19
|
Avnet Americas | ERL-05-19 390 2% T-1 RLR05C3900GS BSL - Bulk (Alt: RLR05C3900GSBSL19) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2852 / $5.1793 | Buy Now |
Part Details for RLR05C3900GSBSL19
RLR05C3900GSBSL19 CAD Models
RLR05C3900GSBSL19 Part Data Attributes
|
RLR05C3900GSBSL19
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C3900GSBSL19
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 390ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C3900GSBSL19
This table gives cross-reference parts and alternative options found for RLR05C3900GSBSL19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C3900GSBSL19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C3900GMB14 | Fixed Resistor, Metal Film, 0.125W, 390ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3900GSBSL19 vs RLR05C3900GMB14 |
RLR05C3900GRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR05C3900GSBSL19 vs RLR05C3900GRRE5 |
RLR05C3900GPRE6 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 390ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3900GSBSL19 vs RLR05C3900GPRE6 |
RLR05C3900GRR36 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 390ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3900GSBSL19 vs RLR05C3900GRR36 |
RLR05C3900GSRSL19 | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 390ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3900GSBSL19 vs RLR05C3900GSRSL19 |
RLR05C3900GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR05C3900GSBSL19 vs RLR05C3900GRRE7 |
RLR05C3900GRRE6 | Fixed Resistor, Metal Film, 0.125W, 390ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C3900GSBSL19 vs RLR05C3900GRRE6 |
RLR05C3900GSBSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 390ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3900GSBSL19 vs RLR05C3900GSBSL |
RLR05C3900GSRSL | RESISTOR, METAL FILM, 0.125W, 2%, 100ppm, 390ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C3900GSBSL19 vs RLR05C3900GSRSL |
RLR05C3900GSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR05C3900GSBSL19 vs RLR05C3900GSRE7 |