Part Details for RLR05C4750FSB14 by Vishay Intertechnologies
Overview of RLR05C4750FSB14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C4750FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C4228
|
Newark | Metal Film Resistor, 475 Ohm, 125Mw, 1%, Resistance:475Ohm, Product Range:Rlr Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RLR05C4750FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.8000 | Buy Now |
DISTI #
RLR05C4750FSB14
|
Avnet Americas | ERL-05 475 1% T-1 RLR05C4750FS B14 - Bulk (Alt: RLR05C4750FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8980 | Buy Now |
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | 61 |
|
$1.0850 / $2.1700 | Buy Now | |
|
Quest Components | 21 |
|
$1.3825 / $2.2120 | Buy Now | |
DISTI #
RLR05C4750FSB14
|
TTI | Metal Film Resistors - Through Hole 475 OHM 1% ERL-05 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 400 In Stock |
|
$0.8900 | Buy Now |
DISTI #
C1S803601474027
|
Chip1Stop | Res Metal Film 475 Ohm 1% 1/8W ±100ppm/℃ 0.001% Conformal AXL Thru-Hole Bulk RoHS: Not Compliant | 3 |
|
$3.6500 | Buy Now |
Part Details for RLR05C4750FSB14
RLR05C4750FSB14 CAD Models
RLR05C4750FSB14 Part Data Attributes
|
RLR05C4750FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C4750FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C4750FSB14
This table gives cross-reference parts and alternative options found for RLR05C4750FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C4750FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C4750FPB14 | Fixed Resistor, Metal Film, 0.125W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4750FSB14 vs RLR05C4750FPB14 |
RLR05C4750FRR36 | Fixed Resistor, Metal Film, 0.125W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4750FSB14 vs RLR05C4750FRR36 |
RLR05C4750FPRE6 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 475ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C4750FSB14 vs RLR05C4750FPRE6 |
RLR05C4750FSRE6 | Fixed Resistor, Metal Film, 0.125W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4750FSB14 vs RLR05C4750FSRE6 |
RLR05C4750FSBSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 475ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C4750FSB14 vs RLR05C4750FSBSL |
RLR05C4750FRRSL | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 475ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C4750FSB14 vs RLR05C4750FRRSL |
RLR05C4750FRR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 475ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C4750FSB14 vs RLR05C4750FRR36 |
RLR05C4750FRBSL19 | Fixed Resistor, Metal Film, 0.125W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4750FSB14 vs RLR05C4750FRBSL19 |
RLR05C4750FRB1419 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 475ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C4750FSB14 vs RLR05C4750FRB1419 |
RLR05C4750FPRE619 | Fixed Resistor, Metal Film, 0.125W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C4750FSB14 vs RLR05C4750FPRE619 |