Part Details for RLR05C5233FPBSL by Vishay Dale
Overview of RLR05C5233FPBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C5233FPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C5233FPBSL-ND
|
DigiKey | RES 523K OHM 1% 1/8W AXIAL Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0468 | Buy Now |
Part Details for RLR05C5233FPBSL
RLR05C5233FPBSL CAD Models
RLR05C5233FPBSL Part Data Attributes:
|
RLR05C5233FPBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C5233FPBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 523000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C5233FPBSL
This table gives cross-reference parts and alternative options found for RLR05C5233FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C5233FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C5233FPBSL | Fixed Resistor, Metal Film, 0.125W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5233FPBSL vs RLR05C5233FPBSL |
RLR05C5233FRRSL | Fixed Resistor, Metal Film, 0.125W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5233FPBSL vs RLR05C5233FRRSL |
RLR05C5233FPRSL | Fixed Resistor, Metal Film, 0.125W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5233FPBSL vs RLR05C5233FPRSL |
RLR05C5233FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 523000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C5233FPBSL vs RLR05C5233FSB14 |
RLR05C5233FRBSL | Fixed Resistor, Metal Film, 0.125W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5233FPBSL vs RLR05C5233FRBSL |
RLR05C5233FRB14 | Fixed Resistor, Metal Film, 0.125W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5233FPBSL vs RLR05C5233FRB14 |
RLR05C5233FRRE7 | Fixed Resistor, Metal Film, 0.125W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5233FPBSL vs RLR05C5233FRRE7 |
RLR05C5233FRRE6 | Fixed Resistor, Metal Film, 0.125W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5233FPBSL vs RLR05C5233FRRE6 |