Part Details for RLR05C5903FPBSL by Vishay Intertechnologies
Overview of RLR05C5903FPBSL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C5903FPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR05C5903FPBSL
|
Avnet Americas | RES MTLFLM ERL-05 590K 1% T-1 - Bulk (Alt: RLR05C5903FPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.5215 / $16.5326 | Buy Now |
DISTI #
RLR05C5903FPBSL
|
Avnet Americas | RES MTLFLM ERL-05 590K 1% T-1 - Bulk (Alt: RLR05C5903FPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.5215 / $16.5326 | Buy Now |
DISTI #
RLR05C5903FPBSL
|
Avnet Americas | RES MTLFLM ERL-05 590K 1% T-1 - Bulk (Alt: RLR05C5903FPBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.5215 / $16.5326 | Buy Now |
Part Details for RLR05C5903FPBSL
RLR05C5903FPBSL CAD Models
RLR05C5903FPBSL Part Data Attributes
|
RLR05C5903FPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C5903FPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C5903FPBSL
This table gives cross-reference parts and alternative options found for RLR05C5903FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C5903FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C5903FRBSL | Fixed Resistor, Metal Film, 0.125W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5903FPBSL vs RLR05C5903FRBSL |
RLR05C5903FRRSL19 | Fixed Resistor, Metal Film, 0.125W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5903FPBSL vs RLR05C5903FRRSL19 |
RLR05C5903FRB1419 | Fixed Resistor, Metal Film, 0.125W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5903FPBSL vs RLR05C5903FRB1419 |
RLR05C5903FRRE619 | Fixed Resistor, Metal Film, 0.125W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5903FPBSL vs RLR05C5903FRRE619 |
RLR05C5903FRRE819 | Fixed Resistor, Metal Film, 0.125W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5903FPBSL vs RLR05C5903FRRE819 |
ERL05590K00FKRE19 | Fixed Resistor, Metal Film, 0.125W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR05C5903FPBSL vs ERL05590K00FKRE19 |
RLR05C5903FR | Fixed Resistor, Metal Film, 0.125W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5903FPBSL vs RLR05C5903FR |
RLR05C5903FRB14 | Fixed Resistor, Metal Film, 0.125W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5903FPBSL vs RLR05C5903FRB14 |
RLR05C5903FPB14 | Fixed Resistor, Metal Film, 0.125W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5903FPBSL vs RLR05C5903FPB14 |
RLR05C5903FPRE6 | Fixed Resistor, Metal Film, 0.125W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C5903FPBSL vs RLR05C5903FPRE6 |