Part Details for RLR05C6040FSRE719 by Vishay Intertechnologies
Overview of RLR05C6040FSRE719 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C6040FSRE719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C5259
|
Newark | Rlr05, 604 Ohm, +/- 1%, 0.001% Failure Rate, Hot Solder Dip (05's) |Vishay RLR05C6040FSRE719 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
RLR05C6040FSRE719
|
Avnet Americas | Res Metal Film 604 Ohm 1% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR05C6040FSRE719) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1488 / $1.4955 | Buy Now |
Part Details for RLR05C6040FSRE719
RLR05C6040FSRE719 CAD Models
RLR05C6040FSRE719 Part Data Attributes
|
RLR05C6040FSRE719
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR05C6040FSRE719
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C6040FSRE719
This table gives cross-reference parts and alternative options found for RLR05C6040FSRE719. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6040FSRE719, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C6040FSBSL | Fixed Resistor, Metal Film, 0.125W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6040FSRE719 vs RLR05C6040FSBSL |
RLR05C6040FPBSL | Fixed Resistor, Metal Film, 0.125W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6040FSRE719 vs RLR05C6040FPBSL |
RLR05C6040FSB1419 | Fixed Resistor, Metal Film, 0.125W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6040FSRE719 vs RLR05C6040FSB1419 |
ERL05604R00FKEK500 | Fixed Resistor, Metal Film, 0.125W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6040FSRE719 vs ERL05604R00FKEK500 |
RLR05C6040FMB14 | Fixed Resistor, Metal Film, 0.125W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6040FSRE719 vs RLR05C6040FMB14 |
RLR05C6040FPRSL | Fixed Resistor, Metal Film, 0.125W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6040FSRE719 vs RLR05C6040FPRSL |
RLR05C6040FMRE6 | Fixed Resistor, Metal Film, 0.125W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6040FSRE719 vs RLR05C6040FMRE6 |
RLR05C6040FSRE619 | Fixed Resistor, Metal Film, 0.125W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6040FSRE719 vs RLR05C6040FSRE619 |
RLR05C6040FSB14 | Fixed Resistor, Metal Film, 0.125W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6040FSRE719 vs RLR05C6040FSB14 |
RLR05C6040FR | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 604ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | RLR05C6040FSRE719 vs RLR05C6040FR |