Part Details for RLR05C6800GS by Vishay Dale
Overview of RLR05C6800GS by Vishay Dale
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C6800GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 680 Ohm, 200V, 2±%, 100ppm | 2232 |
|
$0.3000 / $0.7200 | Buy Now |
|
Quest Components | Resistor, Thick Film, 680 Ohm, 200V, 2±%, 100ppm | 1189 |
|
$0.3000 / $0.7200 | Buy Now |
|
Quest Components | Resistor, Thick Film, 680 Ohm, 200V, 2±%, 100ppm | 364 |
|
$0.3360 / $0.7200 | Buy Now |
|
Quest Components | Resistor, Thick Film, 680 Ohm, 200V, 2±%, 100ppm | 47 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | Resistor, Thick Film, 680 Ohm, 200V, 2±%, 100ppm | 40 |
|
$0.7200 / $1.2000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 680 Ohm, 200V, 2±%, 100ppm | 284 |
|
$1.1585 / $2.5048 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for RLR05C6800GS
RLR05C6800GS CAD Models
RLR05C6800GS Part Data Attributes:
|
RLR05C6800GS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C6800GS
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 2 %, 100 ppm, 680 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C6800GS
This table gives cross-reference parts and alternative options found for RLR05C6800GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C6800GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C6800GRR36 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GS vs RLR05C6800GRR36 |
RLR05C6800GRBSL | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GS vs RLR05C6800GRBSL |
RLR05C6800GPR36 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GS vs RLR05C6800GPR36 |
RLR05C6800GSB1419 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GS vs RLR05C6800GSB1419 |
RLR05C6800GRRE6 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GS vs RLR05C6800GRRE6 |
RLR05C6800GSBSL19 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GS vs RLR05C6800GSBSL19 |
RLR05C6800GSRSL | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GS vs RLR05C6800GSRSL |
RLR05C6800GSRE7 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GS vs RLR05C6800GSRE7 |
RLR05C6800GSB14 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GS vs RLR05C6800GSB14 |
RLR05C6800GPB14 | Fixed Resistor, Metal Film, 0.125W, 680ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C6800GS vs RLR05C6800GPB14 |