Part Details for RLR05C7682FS by Vishay Dale
Overview of RLR05C7682FS by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR05C7682FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 76.8K Ohm, 200V, 1±%, 100ppm | 1600 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 76.8K Ohm, 200V, 1±%, 100ppm | 770 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 76.8K Ohm, 200V, 1±%, 100ppm | 336 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 76.8K Ohm, 200V, 1±%, 100ppm | 72 |
|
$0.2625 / $0.5250 | Buy Now |
Part Details for RLR05C7682FS
RLR05C7682FS CAD Models
RLR05C7682FS Part Data Attributes
|
RLR05C7682FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR05C7682FS
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 76800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLR05C7682FS
This table gives cross-reference parts and alternative options found for RLR05C7682FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR05C7682FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C7682FSRE619 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 76800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C7682FS vs RLR05C7682FSRE619 |
RLR05C7682FSRE519 | Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7682FS vs RLR05C7682FSRE519 |
ERL0576K800FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR05C7682FS vs ERL0576K800FKEK500 |
RLR05C7682FSB14 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 76800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C7682FS vs RLR05C7682FSB14 |
RLR05C7682FRRSL19 | Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7682FS vs RLR05C7682FRRSL19 |
RLR05C7682FSRSL19 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 76800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C7682FS vs RLR05C7682FSRSL19 |
RLR05C7682FSRSL | Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7682FS vs RLR05C7682FSRSL |
RLR05C7682FSRSL19 | Fixed Resistor, Metal Film, 0.125W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR05C7682FS vs RLR05C7682FSRSL19 |
RLR05C7682FSR36 | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 76800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR05C7682FS vs RLR05C7682FSR36 |
RLR05C7682FR | RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 76800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Sixnet | RLR05C7682FS vs RLR05C7682FR |