Part Details for RLR07C1210FSB14 by Vishay Intertechnologies
Overview of RLR07C1210FSB14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1210FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C8198
|
Newark | Metal Film Resistor, 121 Ohm, 250Mw, 1%, Resistance:121Ohm, Product Range:Rlr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RLR07C1210FSB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3960 | Buy Now |
DISTI #
RLR07C1210FSB14
|
Avnet Americas | Resistor, 121 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RLR07C1210FSB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 65 |
|
$1.1800 / $1.2700 | Buy Now |
DISTI #
71-RLR07C1210FSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 121 OHM 1% ERL-07 | 0 |
|
$0.8610 / $1.4700 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 70 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 121OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 54 |
|
$1.3860 / $2.5200 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 121OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 56 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
RLR07C1210FSB14
|
TTI | Metal Film Resistors - Through Hole 121 OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 900 In Stock |
|
$0.8300 / $0.8800 | Buy Now |
Part Details for RLR07C1210FSB14
RLR07C1210FSB14 CAD Models
RLR07C1210FSB14 Part Data Attributes:
|
RLR07C1210FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1210FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1210FSB14
This table gives cross-reference parts and alternative options found for RLR07C1210FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1210FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1210FRRE823 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1210FSB14 vs RLR07C1210FRRE823 |
RLR07C1210FRRE523 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1210FSB14 vs RLR07C1210FRRE523 |
RLR07C1210FSRE8 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1210FSB14 vs RLR07C1210FSRE8 |
RLR07C1210FRR3623 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1210FSB14 vs RLR07C1210FRR3623 |
RLR07C1210FMRSL | Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1210FSB14 vs RLR07C1210FMRSL |
RLR07C1210FPRE6 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1210FSB14 vs RLR07C1210FPRE6 |
RLR07C1210FRRE623 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1210FSB14 vs RLR07C1210FRRE623 |
RLR07C1210FSR3623 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1210FSB14 vs RLR07C1210FSR3623 |
RLR07C1210FSBSL23 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1210FSB14 vs RLR07C1210FSBSL23 |
RLR07C1210FPB14 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1210FSB14 vs RLR07C1210FPB14 |