Part Details for RLR07C1302GS by Vishay Dale
Overview of RLR07C1302GS by Vishay Dale
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1302GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 13K Ohm, 250V, 2±%, 100ppm | 2280 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13K Ohm, 250V, 2±%, 100ppm | 1884 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13K Ohm, 250V, 2±%, 100ppm | 1216 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13K Ohm, 250V, 2±%, 100ppm | 800 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13K Ohm, 250V, 2±%, 100ppm | 755 |
|
$0.2678 / $0.6695 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13K Ohm, 250V, 2±%, 100ppm | 383 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13K Ohm, 250V, 2±%, 100ppm | 144 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | Resistor, Thick Film, 13K Ohm, 250V, 2±%, 100ppm | 50 |
|
$0.9750 / $1.9500 | Buy Now |
Part Details for RLR07C1302GS
RLR07C1302GS CAD Models
RLR07C1302GS Part Data Attributes
|
RLR07C1302GS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C1302GS
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1302GS
This table gives cross-reference parts and alternative options found for RLR07C1302GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1302GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1302GR | RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1302GS vs RLR07C1302GR |
RLR07C1302GSRE723 | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1302GS vs RLR07C1302GSRE723 |
RLR07C1302GSRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C1302GS vs RLR07C1302GSRE5 |
RLR07C1302GMRSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1302GS vs RLR07C1302GMRSL |
RLR07C1302GSRSL23 | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1302GS vs RLR07C1302GSRSL23 |
RLR07C1302GSB1423 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1302GS vs RLR07C1302GSB1423 |
RLR07C1302GSRSL | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1302GS vs RLR07C1302GSRSL |
RLR07C1302GPR36 | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1302GS vs RLR07C1302GPR36 |
RLR07C1302GSBSL23 | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1302GS vs RLR07C1302GSBSL23 |
RLR07C1302GSB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1302GS vs RLR07C1302GSB14 |