There are no models available for this part yet.
Overview of RLR07C1302GSB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C1302GSB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-RLR07C1302GSB14-ND
|
DigiKey | RES 13K OHM 2% 1/4W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
90 In Stock |
|
$1.5836 / $3.6000 | Buy Now | |
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 13000OHM, 250V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 500 |
|
$0.4613 / $1.1070 | Buy Now |
CAD Models for RLR07C1302GSB14 by Vishay Dale
Part Data Attributes for RLR07C1302GSB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
13000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C1302GSB14
This table gives cross-reference parts and alternative options found for RLR07C1302GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1302GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1302GR | RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1302GSB14 vs RLR07C1302GR |
RLR07C1302GSRE723 | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1302GSB14 vs RLR07C1302GSRE723 |
RLR07C1302GSRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C1302GSB14 vs RLR07C1302GSRE5 |
RLR07C1302GMRSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1302GSB14 vs RLR07C1302GMRSL |
RLR07C1302GSRSL23 | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1302GSB14 vs RLR07C1302GSRSL23 |
RLR07C1302GSB1423 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1302GSB14 vs RLR07C1302GSB1423 |
RLR07C1302GSRSL | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1302GSB14 vs RLR07C1302GSRSL |
RLR07C1302GPR36 | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1302GSB14 vs RLR07C1302GPR36 |
RLR07C1302GSBSL23 | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1302GSB14 vs RLR07C1302GSBSL23 |
RLR07C1302GRB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1302GSB14 vs RLR07C1302GRB14 |