Part Details for RLR07C1780FSB14 by Vishay Intertechnologies
Overview of RLR07C1780FSB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C1780FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50C9656
|
Newark | Resistor, metal Film,178Ohms,250Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR07C1780FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.9200 | Buy Now |
DISTI #
RLR07C1780FSB14
|
Avnet Americas | ERL-07 178 1% T-1 RLR07C1780FS B14 - Bulk (Alt: RLR07C1780FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7279 | Buy Now |
DISTI #
RLR07C1780FSB14
|
TTI | Metal Film Resistors - Through Hole 178 OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
$0.4050 | Buy Now |
DISTI #
C1S803606007413
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 2 |
|
$1.1300 | Buy Now |
Part Details for RLR07C1780FSB14
RLR07C1780FSB14 CAD Models
RLR07C1780FSB14 Part Data Attributes
|
RLR07C1780FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C1780FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 178ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C1780FSB14
This table gives cross-reference parts and alternative options found for RLR07C1780FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C1780FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1780FMB14 | Fixed Resistor, Metal Film, 0.25W, 178ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1780FSB14 vs RLR07C1780FMB14 |
RLR07C1780FSRE623 | Fixed Resistor, Metal Film, 0.25W, 178ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1780FSB14 vs RLR07C1780FSRE623 |
RLR07C1780FRBSL | Fixed Resistor, Metal Film, 0.25W, 178ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1780FSB14 vs RLR07C1780FRBSL |
RLR07C1780FPR36 | Fixed Resistor, Metal Film, 0.25W, 178ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1780FSB14 vs RLR07C1780FPR36 |
RLR07C1780FSRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 178ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1780FSB14 vs RLR07C1780FSRSL |
RLR07C1780FPRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 178ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1780FSB14 vs RLR07C1780FPRE6 |
RLR07C1780FRR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 178ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1780FSB14 vs RLR07C1780FRR36 |
RLR07C1780FSB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 178ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1780FSB14 vs RLR07C1780FSB14 |
RLR07C1780FRBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 178ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C1780FSB14 vs RLR07C1780FRBSL |
RLR07C1780FSRE6 | Fixed Resistor, Metal Film, 0.25W, 178ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C1780FSB14 vs RLR07C1780FSRE6 |