Part Details for RLR07C2400GM by Vishay Dale
Overview of RLR07C2400GM by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2400GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 179 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 240 Ohm, 250V, 2±%, 100ppm | 1050 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 240 Ohm, 250V, 2±%, 100ppm | 143 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for RLR07C2400GM
RLR07C2400GM CAD Models
RLR07C2400GM Part Data Attributes
|
RLR07C2400GM
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C2400GM
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2400GM
This table gives cross-reference parts and alternative options found for RLR07C2400GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2400GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2400GSR36 | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2400GM vs RLR07C2400GSR36 |
RLR07C2400GRBSL | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2400GM vs RLR07C2400GRBSL |
RLR07C2400GPRSL23 | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2400GM vs RLR07C2400GPRSL23 |
RLR07C2400GRRE6 | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2400GM vs RLR07C2400GRRE6 |
RLR07C2400GMBSL | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2400GM vs RLR07C2400GMBSL |
RLR07C2400GPRE623 | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2400GM vs RLR07C2400GPRE623 |
RLR07C2400GPRE6 | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2400GM vs RLR07C2400GPRE6 |
RLR07C2400GSBSL23 | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2400GM vs RLR07C2400GSBSL23 |
RLR07C2400GPB14 | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2400GM vs RLR07C2400GPB14 |
RLR07C2400GSBSL | Fixed Resistor, Metal Film, 0.25W, 240ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2400GM vs RLR07C2400GSBSL |