Part Details for RLR07C2404FRB14 by Vishay Intertechnologies
Overview of RLR07C2404FRB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2404FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C1371
|
Newark | Rlr07, 2.4 Mohm, +/- 1%, 0.01% Failure Rate |Vishay RLR07C2404FRB14 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 | Buy Now |
DISTI #
RLR07C2404FRB14
|
Avnet Americas | ERL-07 2.4M 1% T-1 RLR07C2404FR B14 - Bulk (Alt: RLR07C2404FRB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 77 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4020 / $5.4880 | Buy Now |
Part Details for RLR07C2404FRB14
RLR07C2404FRB14 CAD Models
RLR07C2404FRB14 Part Data Attributes
|
RLR07C2404FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C2404FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 2400000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 77 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 250 V |