Part Details for RLR07C2431FRB14 by Vishay Intertechnologies
Overview of RLR07C2431FRB14 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2431FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C2431FRB14
|
Avnet Americas | Resistor, 2.43 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RLR07C2431FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2686 / $2.1780 | Buy Now |
DISTI #
V37:1799_09789988
|
Arrow Electronics | Res Metal Film 2.43K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL Bulk Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2051 | Americas - 2 |
|
$0.5430 / $1.5535 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.2619 / $2.2944 | Buy Now | |
DISTI #
RLR07C2431FRB14
|
TTI | Metal Film Resistors - Through Hole 2.43K OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.5000 / $1.5800 | Buy Now |
DISTI #
RLR07C2431FRB14
|
Avnet Americas | Resistor, 2.43 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RLR07C2431FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2686 / $2.1780 | Buy Now |
DISTI #
RLR07C2431FRB14
|
Avnet Abacus | Resistor, 2.43 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR07C2431FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR07C2431FRB14
RLR07C2431FRB14 CAD Models
RLR07C2431FRB14 Part Data Attributes:
|
RLR07C2431FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C2431FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2431FRB14
This table gives cross-reference parts and alternative options found for RLR07C2431FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2431FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2431FSRSL23 | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2431FRB14 vs RLR07C2431FSRSL23 |
RLR07C2431FSBSL | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2431FRB14 vs RLR07C2431FSBSL |
RLR07C2431FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2431FRB14 vs RLR07C2431FRRE5 |
RLR07C2431FRRE6 | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2431FRB14 vs RLR07C2431FRRE6 |
RLR07C2431FRRSL | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2431FRB14 vs RLR07C2431FRRSL |
ERL072K4300FKEB23 | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR07C2431FRB14 vs ERL072K4300FKEB23 |
RLR07C2431FRBSL | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2431FRB14 vs RLR07C2431FRBSL |
RLR07C2431FSRE823 | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2431FRB14 vs RLR07C2431FSRE823 |
RLR07C2431FSR36 | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2431FRB14 vs RLR07C2431FSR36 |
RLR07C2431FPRE6 | Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2431FRB14 vs RLR07C2431FPRE6 |