Part Details for RLR07C2432FS by Vishay Dale
Overview of RLR07C2432FS by Vishay Dale
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C2432FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4920 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 24.3K Ohm, 250V, 1±%, 100ppm | 3462 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 24.3K Ohm, 250V, 1±%, 100ppm | 1762 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 24.3K Ohm, 250V, 1±%, 100ppm | 1150 |
|
$0.1680 / $0.3600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 24.3K Ohm, 250V, 1±%, 100ppm | 80 |
|
$0.3300 / $0.5500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 24.3K Ohm, 250V, 1±%, 100ppm | 16 |
|
$0.9393 / $1.5655 | Buy Now |
Part Details for RLR07C2432FS
RLR07C2432FS CAD Models
RLR07C2432FS Part Data Attributes
|
RLR07C2432FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C2432FS
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C2432FS
This table gives cross-reference parts and alternative options found for RLR07C2432FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C2432FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C2432FRBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 24300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2432FS vs RLR07C2432FRBSL |
RLR07C2432FSRSL23 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 24300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2432FS vs RLR07C2432FSRSL23 |
RLR07C2432FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2432FS vs RLR07C2432FRRE7 |
RLR07C2432FSBSL23 | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2432FS vs RLR07C2432FSBSL23 |
RLR07C2432FSRE523 | Fixed Resistor, | Vishay Intertechnologies | RLR07C2432FS vs RLR07C2432FSRE523 |
RLR07C2432FSRE6 | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2432FS vs RLR07C2432FSRE6 |
RLR07C2432FPB14 | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2432FS vs RLR07C2432FPB14 |
RLR07C2432FSR3623 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 24300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2432FS vs RLR07C2432FSR3623 |
ERL0724K300FKEK500 | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C2432FS vs ERL0724K300FKEK500 |
RLR07C2432FSBSL23 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 24300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C2432FS vs RLR07C2432FSBSL23 |