Part Details for RLR07C3741FR by Vishay Dale
Overview of RLR07C3741FR by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C3741FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 3.74K Ohm, 250V, 1±%, 100ppm | 48 |
|
$0.3375 / $0.4050 | Buy Now |
|
New Advantage Corporation | RESISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 487 |
|
$0.1800 / $0.2200 | Buy Now |
Part Details for RLR07C3741FR
RLR07C3741FR CAD Models
RLR07C3741FR Part Data Attributes
|
RLR07C3741FR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C3741FR
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C3741FR
This table gives cross-reference parts and alternative options found for RLR07C3741FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C3741FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C3741FRBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3740ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3741FR vs RLR07C3741FRBSL |
RLR07C3741FSR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3740ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3741FR vs RLR07C3741FSR36 |
ERL073K7400FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3741FR vs ERL073K7400FKEB500 |
RLR07C3741FSB14 | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3741FR vs RLR07C3741FSB14 |
RLR07C3741FMBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3740ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3741FR vs RLR07C3741FMBSL |
RLR07C3741FPRE6 | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3741FR vs RLR07C3741FPRE6 |
RLR07C3741FRRSL | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3741FR vs RLR07C3741FRRSL |
RLR07C3741FS | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3741FR vs RLR07C3741FS |
RLR07C3741FPBSL | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3741FR vs RLR07C3741FPBSL |
RLR07C3741FRB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 3740ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3741FR vs RLR07C3741FRB14 |