Part Details for RLR07C3901GS by Vishay Dale
Overview of RLR07C3901GS by Vishay Dale
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C3901GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 3.9K Ohm, 250V, 2±%, 100ppm | 230 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.9K Ohm, 250V, 2±%, 100ppm | 3 |
|
$1.1420 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.9K Ohm, 250V, 2±%, 100ppm | 64 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.9K Ohm, 250V, 2±%, 100ppm | 80 |
|
$0.5100 / $0.8500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for RLR07C3901GS
RLR07C3901GS CAD Models
RLR07C3901GS Part Data Attributes
|
RLR07C3901GS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C3901GS
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C3901GS
This table gives cross-reference parts and alternative options found for RLR07C3901GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C3901GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C3901GRBSL | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GS vs RLR07C3901GRBSL |
RLR07C3901GPRE5 | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GS vs RLR07C3901GPRE5 |
RLR07C3901GSBSL23 | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GS vs RLR07C3901GSBSL23 |
RLR07C3901GRR36 | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GS vs RLR07C3901GRR36 |
RLR07C3901GSRSL | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GS vs RLR07C3901GSRSL |
RLR07C3901GSB1423 | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GS vs RLR07C3901GSB1423 |
RLR07C3901GPR36 | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GS vs RLR07C3901GPR36 |
RLR07C3901GSRE523 | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3901GS vs RLR07C3901GSRE523 |
RLR07C3901GR | Fixed Resistor, Metal Film, 0.25W, 3900ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR07C3901GS vs RLR07C3901GR |
RLR07C3901GRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3901GS vs RLR07C3901GRRE5 |