Part Details for RLR07C4301GS by Vishay Dale
Overview of RLR07C4301GS by Vishay Dale
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C4301GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 942 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.3K Ohm, 250V, 2±%, 100ppm | 1075 |
|
$0.1227 / $0.2301 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.3K Ohm, 250V, 2±%, 100ppm | 658 |
|
$0.1227 / $0.2301 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.3K Ohm, 250V, 2±%, 100ppm | 252 |
|
$0.1534 / $0.2301 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.3K Ohm, 250V, 2±%, 100ppm | 33 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.3K Ohm, 250V, 2±%, 100ppm | 4215 |
|
$0.6000 / $2.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for RLR07C4301GS
RLR07C4301GS CAD Models
RLR07C4301GS Part Data Attributes:
|
RLR07C4301GS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C4301GS
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 4300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 7.62 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |