There are no models available for this part yet.
Overview of RLR07C4643FRRE623 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C4643FRRE623 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLR07C4643FRRE623
|
Avnet Americas | ERL-07-23 464K 1% T-1 RLR07C4643FR RE6 - Tape and Reel (Alt: RLR07C4643FRRE623) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1574 | Buy Now |
CAD Models for RLR07C4643FRRE623 by Vishay Intertechnologies
Part Data Attributes for RLR07C4643FRRE623 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
464000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C4643FRRE623
This table gives cross-reference parts and alternative options found for RLR07C4643FRRE623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4643FRRE623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C4643FPR36 | Fixed Resistor, Metal Film, 0.25W, 464000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4643FRRE623 vs RLR07C4643FPR36 |
RLR07C4643FRRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 464000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4643FRRE623 vs RLR07C4643FRRE6 |
RLR07C4643FR | Fixed Resistor, Metal Film, 0.25W, 464000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR07C4643FRRE623 vs RLR07C4643FR |
RLR07C4643FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C4643FRRE623 vs RLR07C4643FRRE8 |
RLR07C4643FRRSL | Fixed Resistor, Metal Film, 0.25W, 464000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4643FRRE623 vs RLR07C4643FRRSL |
ERL07464K00FKEB500 | Fixed Resistor, Metal Film, 0.25W, 464000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4643FRRE623 vs ERL07464K00FKEB500 |
RLR07C4643FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C4643FRRE623 vs RLR07C4643FRRE7 |
RLR07C4643FRBSL | Fixed Resistor, Metal Film, 0.25W, 464000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4643FRRE623 vs RLR07C4643FRBSL |
RLR07C4643FSRE5 | Fixed Resistor, Metal Film, 0.25W, 464000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4643FRRE623 vs RLR07C4643FSRE5 |
RLR07C4643FPBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 464000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4643FRRE623 vs RLR07C4643FPBSL |