Part Details for RLR07C4701GSB14 by Vishay Intertechnologies
Overview of RLR07C4701GSB14 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C4701GSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2667
|
Newark | Metal Film Resistor, 4.7Kohm, 250Mw, 2%, Resistance:4.7Kohm, Product Range:Rlr Series, Power Rating:250Mw, Resistance Tolerance:± 2%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RLR07C4701GSB14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.7500 / $1.2400 | Buy Now |
DISTI #
RLR07C4701GSB14
|
Avnet Americas | Resistor, 4.7 kOhm, ± 2%, 250 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RLR07C4701GSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2444 / $2.1437 | Buy Now |
DISTI #
13C2667
|
Avnet Americas | Resistor, 4.7 kOhm, ± 2%, 250 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: 13C2667) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$0.7500 | Buy Now |
DISTI #
V37:1799_07444407
|
Arrow Electronics | Res Metal Film 4.7K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2311 | Americas - 4651 |
|
$0.7048 / $1.5290 | Buy Now |
|
Future Electronics | RLR Series 4.7 kΩ ±2 % 0.25 W ±100 ppm/°C Military Grade Metal Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.4500 / $1.5500 | Buy Now |
DISTI #
68490281
|
Verical | Res Metal Film 4.7K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk Min Qty: 4 Package Multiple: 1 Date Code: 2311 | Americas - 4651 |
|
$1.5290 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 355 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 4700OHM, 250V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 74 |
|
$0.7770 / $2.0720 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 4700OHM, 250V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 284 |
|
$0.8400 / $2.4000 | Buy Now |
DISTI #
RLR07C4701GSB14
|
TTI | Metal Film Resistors - Through Hole 4.7K OHM 2% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 7500 In Stock |
|
$0.7300 / $0.7900 | Buy Now |
Part Details for RLR07C4701GSB14
RLR07C4701GSB14 CAD Models
RLR07C4701GSB14 Part Data Attributes:
|
RLR07C4701GSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C4701GSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C4701GSB14
This table gives cross-reference parts and alternative options found for RLR07C4701GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4701GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C4701GPR36 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GSB14 vs RLR07C4701GPR36 |
RLR07C4701GPRSL | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GSB14 vs RLR07C4701GPRSL |
RLR07C4701GPBSL | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GSB14 vs RLR07C4701GPBSL |
ERL074K7000GKEK | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR07C4701GSB14 vs ERL074K7000GKEK |
RLR07C4701GRRSL | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GSB14 vs RLR07C4701GRRSL |
RLR07C4701GMRSL | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GSB14 vs RLR07C4701GMRSL |
RLR07C4701GR | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR07C4701GSB14 vs RLR07C4701GR |
RLR07C4701GPB14 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GSB14 vs RLR07C4701GPB14 |
RLR07C4701GRRSL23 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GSB14 vs RLR07C4701GRRSL23 |
RLR07C4701GSRE623 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4701GSB14 vs RLR07C4701GSRE623 |