There are no models available for this part yet.
Overview of RLR07C5600GRB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C5600GRB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34H3595
|
Newark | Resistor, metal Film,560Ohms,250Wv,2+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR07C5600GRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.3550 | Buy Now | |
DISTI #
RLR07C5600GRB14
|
Avnet Americas | ERL-07 560 2% T-1 RLR07C5600GR B14 - Bulk (Alt: RLR07C5600GRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7007 | Buy Now | |
DISTI #
RLR07C5600GRB14
|
TTI | Metal Film Resistors - Through Hole 560 OHM 2% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$0.6600 / $0.6910 | Buy Now | |
DISTI #
RLR07C5600GRB14
|
Avnet Abacus | Resistor, 560 Ohm, � 2%, 250 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR07C5600GRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RLR07C5600GRB14 by Vishay Intertechnologies
Part Data Attributes for RLR07C5600GRB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
560 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C5600GRB14
This table gives cross-reference parts and alternative options found for RLR07C5600GRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C5600GRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C5600GSRE6 | Fixed Resistor, Metal Film, 0.25W, 560ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5600GRB14 vs RLR07C5600GSRE6 |
RLR07C5600GSBSL | Fixed Resistor, Metal Film, 0.25W, 560ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5600GRB14 vs RLR07C5600GSBSL |
RLR07C5600GSRE623 | Fixed Resistor, Metal Film, 0.25W, 560ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5600GRB14 vs RLR07C5600GSRE623 |
RLR07C5600GSK36 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5600GRB14 vs RLR07C5600GSK36 |
RLR07C5600GSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5600GRB14 vs RLR07C5600GSRE7 |
RLR07C5600GRRE6 | Fixed Resistor, Metal Film, 0.25W, 560ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5600GRB14 vs RLR07C5600GRRE6 |
RLR07C5600GSB1423 | Fixed Resistor, Metal Film, 0.25W, 560ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5600GRB14 vs RLR07C5600GSB1423 |
ERL07560R00GKEA500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5600GRB14 vs ERL07560R00GKEA500 |
RLR07C5600GMRE7 | Fixed Resistor, Metal Film, 0.25W, 560ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C5600GRB14 vs RLR07C5600GMRE7 |
RLR07C5600GSRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C5600GRB14 vs RLR07C5600GSRE8 |