There are no models available for this part yet.
Overview of RLR07C6042FPRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C6042FPRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23P8559
|
Newark | Erl-07 60.4K 1% T-1 Rlr07C6042Fp Rsl |Vishay RLR07C6042FPRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4770 | Buy Now | |
DISTI #
RLR07C6042FPRSL
|
Avnet Americas | ERL-07 60.4K 1% T-1 RLR07C6042FP RSL - Tape and Reel (Alt: RLR07C6042FPRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 77 Weeks, 0 Days Container: Reel | 0 |
|
$0.3253 / $0.8215 | Buy Now |
CAD Models for RLR07C6042FPRSL by Vishay Intertechnologies
Part Data Attributes for RLR07C6042FPRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
77 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
60400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C6042FPRSL
This table gives cross-reference parts and alternative options found for RLR07C6042FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C6042FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C6042FSS20 | Fixed Resistor, | Vishay Intertechnologies | RLR07C6042FPRSL vs RLR07C6042FSS20 |
RLR07C6042FRBSL | Fixed Resistor, Metal Film, 0.25W, 60400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6042FPRSL vs RLR07C6042FRBSL |
RLR07C6042FSRE5 | Fixed Resistor, Metal Film, 0.25W, 60400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6042FPRSL vs RLR07C6042FSRE5 |
RLR07C6042FSR36 | Fixed Resistor, Metal Film, 0.25W, 60400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6042FPRSL vs RLR07C6042FSR36 |
RLR07C6042FSRSL | Fixed Resistor, Metal Film, 0.25W, 60400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6042FPRSL vs RLR07C6042FSRSL |
RLR07C6042FSRE6 | Fixed Resistor, Metal Film, 0.25W, 60400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6042FPRSL vs RLR07C6042FSRE6 |
ERL0760K400FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C6042FPRSL vs ERL0760K400FKEB500 |
RLR07C6042FSRE523 | Fixed Resistor, | Vishay Intertechnologies | RLR07C6042FPRSL vs RLR07C6042FSRE523 |
ERL0760K400FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C6042FPRSL vs ERL0760K400FKEK500 |
RLR07C6042FMRSL | Fixed Resistor, Metal Film, 0.25W, 60400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C6042FPRSL vs RLR07C6042FMRSL |