Part Details for RLR07C68R0GSB14 by Vishay Intertechnologies
Overview of RLR07C68R0GSB14 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C68R0GSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9759
|
Newark | Erl-07 68 2% T-1 Rlr07C68R0Gs B14 Rohs Compliant: No |Vishay RLR07C68R0GSB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.5300 | Buy Now |
DISTI #
51C6234
|
Newark | Metal Film Resistor, 68 Ohm, 250Mw, 2%, Resistance:68Ohm, Product Range:Rlr Series, Power Rating:250Mw, Resistance Tolerance:± 2%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RLR07C68R0GSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.3550 | Buy Now |
DISTI #
RLR07C68R0GSB14
|
Avnet Americas | ERL-07 68 2% T-1 RLR07C68R0GS B14 - Bulk (Alt: RLR07C68R0GSB14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1200 |
|
$0.0647 | Buy Now |
DISTI #
71-RLR07C68R0GSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 68 OHM 2% ERL-07 | 0 |
|
$0.7400 / $0.8200 | Order Now |
DISTI #
66335115
|
Verical | Res Metal Film 68 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2137 | Americas - 582 |
|
$0.8365 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 68OHM, 250V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 78 |
|
$1.2540 / $2.2800 | Buy Now |
DISTI #
RLR07C68R0GSB14
|
TTI | Metal Film Resistors - Through Hole 68 OHM 2% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1200 In Stock |
|
$0.7400 / $0.7900 | Buy Now |
DISTI #
RLR07C68R0GSB14
|
Avnet Abacus | Resistor, 68 Ohm, � 2%, 250 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR07C68R0GSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803609869920
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 582 |
|
$1.2300 | Buy Now |
Part Details for RLR07C68R0GSB14
RLR07C68R0GSB14 CAD Models
RLR07C68R0GSB14 Part Data Attributes
|
RLR07C68R0GSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C68R0GSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 68ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C68R0GSB14
This table gives cross-reference parts and alternative options found for RLR07C68R0GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C68R0GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C68R0GRBSL | Fixed Resistor, Metal Film, 0.25W, 68ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R0GSB14 vs RLR07C68R0GRBSL |
RLR07C68R0GSRE723 | Fixed Resistor, | Vishay Intertechnologies | RLR07C68R0GSB14 vs RLR07C68R0GSRE723 |
RLR07C68R0GRRE6 | Fixed Resistor, Metal Film, 0.25W, 68ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R0GSB14 vs RLR07C68R0GRRE6 |
RLR07C68R0GSRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C68R0GSB14 vs RLR07C68R0GSRE8 |
RLR07C68R0GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C68R0GSB14 vs RLR07C68R0GRRE7 |
RLR07C68R0GMRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C68R0GSB14 vs RLR07C68R0GMRE8 |
RLR07C68R0GSR36 | Fixed Resistor, Metal Film, 0.25W, 68ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R0GSB14 vs RLR07C68R0GSR36 |
RLR07C68R0GSRE6 | Fixed Resistor, Metal Film, 0.25W, 68ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R0GSB14 vs RLR07C68R0GSRE6 |
RLR07C68R0GSRSL23 | Fixed Resistor, Metal Film, 0.25W, 68ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R0GSB14 vs RLR07C68R0GSRSL23 |
RLR07C68R0GSRE523 | Fixed Resistor, | Vishay Intertechnologies | RLR07C68R0GSB14 vs RLR07C68R0GSRE523 |