Part Details for RLR07C68R1FRB14 by Vishay Intertechnologies
Overview of RLR07C68R1FRB14 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C68R1FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C6245
|
Newark | Resistor, metal Film,68.1Ohms,250Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR07C68R1FRB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.4330 | Buy Now |
DISTI #
87AJ7962
|
Newark | Fixed Resistor, Metal Film, 0.25W, 68.1Ohm, 250V, 1% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay RLR07C68R1FRB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $1.3700 | Buy Now |
DISTI #
V37:1799_09798860
|
Arrow Electronics | Res Metal Film 68.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL Bulk Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2329 | Americas - 900 |
|
$0.6124 / $1.4986 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 68.1 Ohms ±1% - 0.25W - ±100ppm/°C - Failure Rate: 0.01%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bulk |
300 Partner Stock |
|
$0.4182 / $1.2900 | Buy Now |
DISTI #
69830124
|
Verical | Res Metal Film 68.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL Bulk Min Qty: 4 Package Multiple: 1 Date Code: 2329 | Americas - 900 |
|
$1.4986 | Buy Now |
DISTI #
RLR07C68R1FRB14
|
TTI | Metal Film Resistors - Through Hole 68.1 OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.4180 / $0.6140 | Buy Now |
DISTI #
VISHAY RLR07C68R1FRB14
|
PEI Genesis | Fixed Resistor | 300 |
|
Buy Now |
Part Details for RLR07C68R1FRB14
RLR07C68R1FRB14 CAD Models
RLR07C68R1FRB14 Part Data Attributes:
|
RLR07C68R1FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C68R1FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C68R1FRB14
This table gives cross-reference parts and alternative options found for RLR07C68R1FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C68R1FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C68R1FPB14 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R1FRB14 vs RLR07C68R1FPB14 |
RLR07C68R1FMRE6 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R1FRB14 vs RLR07C68R1FMRE6 |
RLR07C68R1FSR36 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R1FRB14 vs RLR07C68R1FSR36 |
RLR07C68R1FSBSL23 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R1FRB14 vs RLR07C68R1FSBSL23 |
RLR07C68R1FMB14 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R1FRB14 vs RLR07C68R1FMB14 |
RLR07C68R1FRRSL | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R1FRB14 vs RLR07C68R1FRRSL |
RLR07C68R1FRRE7 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R1FRB14 vs RLR07C68R1FRRE7 |
RLR07C68R1FSR3623 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R1FRB14 vs RLR07C68R1FSR3623 |
RLR07C68R1FSB1423 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R1FRB14 vs RLR07C68R1FSB1423 |
RLR07C68R1FSRSL23 | Fixed Resistor, Metal Film, 0.25W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C68R1FRB14 vs RLR07C68R1FSRSL23 |