Part Details for RLR07C8200GS by Vishay Dale
Overview of RLR07C8200GS by Vishay Dale
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C8200GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 820 Ohm, 250V, 2±%, 100ppm | 741 |
|
$0.3000 / $0.7200 | Buy Now |
|
Quest Components | Resistor, Metal Film, 820 Ohm, 250V, 2±%, 100ppm | 535 |
|
$0.3360 / $0.7200 | Buy Now |
|
Quest Components | Resistor, Metal Film, 820 Ohm, 250V, 2±%, 100ppm | 87 |
|
$0.4800 / $0.7200 | Buy Now |
|
Quest Components | Resistor, Metal Film, 820 Ohm, 250V, 2±%, 100ppm | 24 |
|
$0.7652 / $0.9565 | Buy Now |
|
Quest Components | Resistor, Metal Film, 820 Ohm, 250V, 2±%, 100ppm | 47 |
|
$0.7200 / $1.2000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 820 Ohm, 250V, 2±%, 100ppm | 600 |
|
$0.4800 / $1.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for RLR07C8200GS
RLR07C8200GS CAD Models
RLR07C8200GS Part Data Attributes:
|
RLR07C8200GS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C8200GS
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 820 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C8200GS
This table gives cross-reference parts and alternative options found for RLR07C8200GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C8200GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C8200GMR36 | Fixed Resistor, Metal Film, 0.25W, 820ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8200GS vs RLR07C8200GMR36 |
RLR07C8200GSB14 | Fixed Resistor, Metal Film, 0.25W, 820ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8200GS vs RLR07C8200GSB14 |
RLR07C8200GPR36 | Fixed Resistor, Metal Film, 0.25W, 820ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8200GS vs RLR07C8200GPR36 |
RLR07C8200GRBSL | Fixed Resistor, Metal Film, 0.25W, 820ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8200GS vs RLR07C8200GRBSL |
RLR07C8200GPB14 | Fixed Resistor, Metal Film, 0.25W, 820ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8200GS vs RLR07C8200GPB14 |
RLR07C8200GS | Fixed Resistor, Metal Film, 0.25W, 820ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8200GS vs RLR07C8200GS |
RLR07C8200GRRSL | Fixed Resistor, Metal Film, 0.25W, 820ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8200GS vs RLR07C8200GRRSL |
RLR07C8200GSRSL | Fixed Resistor, Metal Film, 0.25W, 820ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8200GS vs RLR07C8200GSRSL |
RLR07C8200GPRSL | Fixed Resistor, Metal Film, 0.25W, 820ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8200GS vs RLR07C8200GPRSL |
RLR07C8200GMBSL | Fixed Resistor, Metal Film, 0.25W, 820ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8200GS vs RLR07C8200GMBSL |