Part Details for RLR20C11R0FSRSL by Vishay Intertechnologies
Overview of RLR20C11R0FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C11R0FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X1150
|
Newark | Erl-20 11 1% T-1 Rlr20C11R0Fs Rsl |Vishay RLR20C11R0FSRSL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 / $4.5100 | Buy Now |
DISTI #
RLR20C11R0FSRSL
|
Avnet Americas | ERL-20 11 1% T-1 RLR20C11R0FS RSL - Tape and Reel (Alt: RLR20C11R0FSRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.7810 / $4.6819 | Buy Now |
Part Details for RLR20C11R0FSRSL
RLR20C11R0FSRSL CAD Models
RLR20C11R0FSRSL Part Data Attributes
|
RLR20C11R0FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C11R0FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C11R0FSRSL
This table gives cross-reference parts and alternative options found for RLR20C11R0FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C11R0FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C11R0FMRSL | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C11R0FSRSL vs RLR20C11R0FMRSL |
RLR20C11R0FMBSL | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C11R0FSRSL vs RLR20C11R0FMBSL |
RLR20C11R0FSB14 | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C11R0FSRSL vs RLR20C11R0FSB14 |
ERL2011R000FKEB500 | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C11R0FSRSL vs ERL2011R000FKEB500 |
RLR20C11R0FPB14 | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C11R0FSRSL vs RLR20C11R0FPB14 |
RLR20C11R0FMB14 | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C11R0FSRSL vs RLR20C11R0FMB14 |
RLR20C11R0FRRE6 | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C11R0FSRSL vs RLR20C11R0FRRE6 |
RLR20C11R0FSRE6 | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C11R0FSRSL vs RLR20C11R0FSRE6 |
RLR20C11R0FSBSL | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C11R0FSRSL vs RLR20C11R0FSBSL |
RLR20C11R0FRBSL | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C11R0FSRSL vs RLR20C11R0FRBSL |