Part Details for RLR20C1200GMRSL by Vishay Intertechnologies
Overview of RLR20C1200GMRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C1200GMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P9626
|
Newark | Erl-20 120 2% T-1 Rlr20C1200Gm Rsl |Vishay RLR20C1200GMRSL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
RLR20C1200GMRSL
|
Avnet Americas | RES MTLFLM ERL-20 120 2% T-1 - Tape and Reel (Alt: RLR20C1200GMRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.5535 / $1.6378 | Buy Now |
DISTI #
RLR20C1200GMRSL
|
Avnet Americas | RES MTLFLM ERL-20 120 2% T-1 - Tape and Reel (Alt: RLR20C1200GMRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.5535 / $1.6378 | Buy Now |
Part Details for RLR20C1200GMRSL
RLR20C1200GMRSL CAD Models
RLR20C1200GMRSL Part Data Attributes:
|
RLR20C1200GMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C1200GMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C1200GMRSL
This table gives cross-reference parts and alternative options found for RLR20C1200GMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1200GMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1200GRRSL | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMRSL vs RLR20C1200GRRSL |
RLR20C1200GPRE8 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMRSL vs RLR20C1200GPRE8 |
ERL20120R00GKEA500 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMRSL vs ERL20120R00GKEA500 |
RLR20C1200GRRE6 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMRSL vs RLR20C1200GRRE6 |
RLR20C1200GRBSL | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMRSL vs RLR20C1200GRBSL |
RLR20C1200GMBSL | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMRSL vs RLR20C1200GMBSL |
RLR20C1200GRB14 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMRSL vs RLR20C1200GRB14 |
RLR20C1200GMB14 | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMRSL vs RLR20C1200GMB14 |
RLR20C1200GPBSL | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMRSL vs RLR20C1200GPBSL |
RLR20C1200GSBSL | Fixed Resistor, Metal Film, 0.5W, 120ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1200GMRSL vs RLR20C1200GSBSL |