There are no models available for this part yet.
Overview of RLR20C1270FSRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C1270FSRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22X1318
|
Newark | Erl-20 127 1% T-1 Rlr20C1270Fs Re6 |Vishay RLR20C1270FSRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.4000 | Buy Now | |
DISTI #
RLR20C1270FSRE6
|
Avnet Americas | ERL-20 127 1% T-1 RLR20C1270FS RE6 - Tape and Reel (Alt: RLR20C1270FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.1500 / $2.4252 | Buy Now | |
DISTI #
34859439
|
Verical | Res Metal Film 127 Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.001% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1706 | Americas - 1000 |
|
$1.0596 | Buy Now | |
DISTI #
C1S803606152139
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 1000 |
|
$1.6100 | Buy Now |
CAD Models for RLR20C1270FSRE6 by Vishay Intertechnologies
Part Data Attributes for RLR20C1270FSRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.51 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
127 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for RLR20C1270FSRE6
This table gives cross-reference parts and alternative options found for RLR20C1270FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1270FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1270FSRSL | Fixed Resistor, Metal Film, 0.5W, 127ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1270FSRE6 vs RLR20C1270FSRSL |
ERL20127R00FKEB500 | Fixed Resistor, Metal Film, 0.5W, 127ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1270FSRE6 vs ERL20127R00FKEB500 |
RLR20C1270FRRE6 | Fixed Resistor, Metal Film, 0.5W, 127ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1270FSRE6 vs RLR20C1270FRRE6 |
RLR20C1270FRRE6 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 127ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1270FSRE6 vs RLR20C1270FRRE6 |
RLR20C1270FRRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 127ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1270FSRE6 vs RLR20C1270FRRSL |
RLR20C1270FRRSL | Fixed Resistor, Metal Film, 0.5W, 127ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1270FSRE6 vs RLR20C1270FRRSL |
RLR20C1270FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 127ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1270FSRE6 vs RLR20C1270FRB14 |
RLR20C1270FSBSL | Fixed Resistor, Metal Film, 0.5W, 127ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1270FSRE6 vs RLR20C1270FSBSL |
RLR20C1270FRBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 127ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1270FSRE6 vs RLR20C1270FRBSL |
RLR20C1270FRB14 | Fixed Resistor, Metal Film, 0.5W, 127ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1270FSRE6 vs RLR20C1270FRB14 |