Part Details for RLR20C28R0FSB14 by Vishay Intertechnologies
Overview of RLR20C28R0FSB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C28R0FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7995
|
Newark | Fixed Resistor, Metal Film, 0.5W, 28Ohm, 350V, 1% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay RLR20C28R0FSB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $6.1600 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 28 Ohms ±1% - 0.5W - ±100ppm/°C - Failure Rate: 0.001%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bulk |
400 Partner Stock |
|
$2.6400 / $7.3800 | Buy Now |
DISTI #
VISHAY RLR20C28R0FSB14
|
PEI Genesis | Fixed Resistor | 400 |
|
Buy Now |
Part Details for RLR20C28R0FSB14
RLR20C28R0FSB14 CAD Models
RLR20C28R0FSB14 Part Data Attributes:
|
RLR20C28R0FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C28R0FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 28ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C28R0FSB14
This table gives cross-reference parts and alternative options found for RLR20C28R0FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C28R0FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C28R0FRBSL | Fixed Resistor, Metal Film, 0.5W, 28ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C28R0FSB14 vs RLR20C28R0FRBSL |
RLR20C28R0FRRE5 | Fixed Resistor, Metal Film, 0.5W, 28ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C28R0FSB14 vs RLR20C28R0FRRE5 |
RLR20C28R0FRRSL | Fixed Resistor, Metal Film, 0.5W, 28ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C28R0FSB14 vs RLR20C28R0FRRSL |
RLR20C28R0FSRE6 | Fixed Resistor, Metal Film, 0.5W, 28ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C28R0FSB14 vs RLR20C28R0FSRE6 |
ERL2028R000FKEB500 | Fixed Resistor, Metal Film, 0.5W, 28ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C28R0FSB14 vs ERL2028R000FKEB500 |
RLR20C28R0FRRE6 | Fixed Resistor, Metal Film, 0.5W, 28ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C28R0FSB14 vs RLR20C28R0FRRE6 |
RLR20C28R0FRB14 | Fixed Resistor, Metal Film, 0.5W, 28ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C28R0FSB14 vs RLR20C28R0FRB14 |
ERL2028R000FKEK500 | Fixed Resistor, Metal Film, 0.5W, 28ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C28R0FSB14 vs ERL2028R000FKEK500 |
RLR20C28R0FSRSL | Fixed Resistor, Metal Film, 0.5W, 28ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C28R0FSB14 vs RLR20C28R0FSRSL |
RLR20C28R0FSBSL | Fixed Resistor, Metal Film, 0.5W, 28ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C28R0FSB14 vs RLR20C28R0FSBSL |