Part Details for RLR20C3303GPB14 by Vishay Intertechnologies
Overview of RLR20C3303GPB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C3303GPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ6265
|
Newark | Erl-20 330K 2% T-1 Rlr20C3303Gp B14 |Vishay RLR20C3303GPB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3000 | Buy Now |
DISTI #
RLR20C3303GPB14
|
Avnet Americas | Resistor Metal Film 330kOhm ±2% 1/2W ±100ppm/°C Axial Leaded Bulk - Bulk (Alt: RLR20C3303GPB14) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4617 / $2.6068 | Buy Now |
DISTI #
RLR20C3303GPB14
|
Avnet Americas | Resistor Metal Film 330kOhm ±2% 1/2W ±100ppm/°C Axial Leaded Bulk - Bulk (Alt: RLR20C3303GPB14) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4617 / $2.6068 | Buy Now |
Part Details for RLR20C3303GPB14
RLR20C3303GPB14 CAD Models
RLR20C3303GPB14 Part Data Attributes:
|
RLR20C3303GPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C3303GPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C3303GPB14
This table gives cross-reference parts and alternative options found for RLR20C3303GPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C3303GPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C3303GSRSL | Fixed Resistor, Metal Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3303GPB14 vs RLR20C3303GSRSL |
ERL20330K00GKEB500 | Fixed Resistor, Metal Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3303GPB14 vs ERL20330K00GKEB500 |
RLR20C3303GMRE6 | Fixed Resistor, Metal Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3303GPB14 vs RLR20C3303GMRE6 |
ERL20330K00GKEK500 | Fixed Resistor, Metal Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3303GPB14 vs ERL20330K00GKEK500 |
RLR20C3303GRRE6 | Fixed Resistor, Metal Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3303GPB14 vs RLR20C3303GRRE6 |
RLR20C3303GSBSL | Fixed Resistor, Metal Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3303GPB14 vs RLR20C3303GSBSL |
RLR20C3303GRB14 | Fixed Resistor, Metal Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3303GPB14 vs RLR20C3303GRB14 |
RLR20C3303GMR36 | Fixed Resistor, Metal Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3303GPB14 vs RLR20C3303GMR36 |
ERL20330K00GKRE11 | Fixed Resistor, Metal Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR20C3303GPB14 vs ERL20330K00GKRE11 |
RLR20C3303GRR36 | Fixed Resistor, Metal Film, 0.5W, 330000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3303GPB14 vs RLR20C3303GRR36 |