There are no models available for this part yet.
Overview of RLR20C4321FSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C4321FSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLR20C4321FSB14
|
Avnet Americas | ERL-20 4.32K 1% T-1 RLR20C4321FS B14 - Bulk (Alt: RLR20C4321FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $10.2930 | Buy Now |
CAD Models for RLR20C4321FSB14 by Vishay Intertechnologies
Part Data Attributes for RLR20C4321FSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.51 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
4320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for RLR20C4321FSB14
This table gives cross-reference parts and alternative options found for RLR20C4321FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C4321FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C4321FMRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR20C4321FSB14 vs RLR20C4321FMRE5 |
RLR20C4321FRBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 4320ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C4321FSB14 vs RLR20C4321FRBSL |
RLR20C4321FRRE7 | Fixed Resistor, Metal Film, 0.5W, 4320ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4321FSB14 vs RLR20C4321FRRE7 |
ERL204K3200FKEK500 | Fixed Resistor, Metal Film, 0.5W, 4320ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4321FSB14 vs ERL204K3200FKEK500 |
RLR20C4321FSBSL | Fixed Resistor, Metal Film, 0.5W, 4320ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4321FSB14 vs RLR20C4321FSBSL |
RLR20C4321FSRSL | Fixed Resistor, Metal Film, 0.5W, 4320ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4321FSB14 vs RLR20C4321FSRSL |
RLR20C4321FSRE6 | Fixed Resistor, Metal Film, 0.5W, 4320ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4321FSB14 vs RLR20C4321FSRE6 |
RLR20C4321FRB14 | Fixed Resistor, Metal Film, 0.5W, 4320ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4321FSB14 vs RLR20C4321FRB14 |
RLR20C4321FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 4320ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C4321FSB14 vs RLR20C4321FRB14 |
RLR20C4321FMB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 4320ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C4321FSB14 vs RLR20C4321FMB14 |