There are no models available for this part yet.
Overview of RLR20C4871FMRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C4871FMRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24P0639
|
Newark | Erl-20 4.87K 1% T-1 Rlr20C4871Fm Rsl |Vishay RLR20C4871FMRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.6300 | Buy Now | |
DISTI #
RLR20C4871FMRSL
|
Avnet Americas | ERL-20 4.87K 1% T-1 RLR20C4871FM RSL - Tape and Reel (Alt: RLR20C4871FMRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.6142 / $1.8694 | Buy Now |
CAD Models for RLR20C4871FMRSL by Vishay Intertechnologies
Part Data Attributes for RLR20C4871FMRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
40 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.51 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
4870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for RLR20C4871FMRSL
This table gives cross-reference parts and alternative options found for RLR20C4871FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C4871FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL204K8700FKEK500 | Fixed Resistor, Metal Film, 0.5W, 4870ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4871FMRSL vs ERL204K8700FKEK500 |
ERL204K8700FKEB500 | Fixed Resistor, Metal Film, 0.5W, 4870ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4871FMRSL vs ERL204K8700FKEB500 |
RLR20C4871FRB14 | Fixed Resistor, Metal Film, 0.5W, 4870ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4871FMRSL vs RLR20C4871FRB14 |
RLR20C4871FMRE6 | Fixed Resistor, Metal Film, 0.5W, 4870ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4871FMRSL vs RLR20C4871FMRE6 |
RLR20C4871FPR36 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 4870ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C4871FMRSL vs RLR20C4871FPR36 |
RLR20C4871FRBSL | Fixed Resistor, Metal Film, 0.5W, 4870ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4871FMRSL vs RLR20C4871FRBSL |
RLR20C4871FSRSL | Fixed Resistor, Metal Film, 0.5W, 4870ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4871FMRSL vs RLR20C4871FSRSL |
RLR20C4871FSB14 | Fixed Resistor, Metal Film, 0.5W, 4870ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C4871FMRSL vs RLR20C4871FSB14 |
RLR20C4871FMRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR20C4871FMRSL vs RLR20C4871FMRE5 |
RLR20C4871FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 4870ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C4871FMRSL vs RLR20C4871FRB14 |