Part Details for RLR20C5001GMB14 by Vishay Intertechnologies
Overview of RLR20C5001GMB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR20C5001GMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C5001GMB14
|
Avnet Americas | Res Metal Film 5K Ohm 2% 1/2W ±100ppm/°C 1% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RLR20C5001GMB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9305 / $2.7955 | Buy Now |
DISTI #
RLR20C5001GMB14
|
Avnet Americas | Res Metal Film 5K Ohm 2% 1/2W ±100ppm/°C 1% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RLR20C5001GMB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9305 / $2.7955 | Buy Now |
Part Details for RLR20C5001GMB14
RLR20C5001GMB14 CAD Models
RLR20C5001GMB14 Part Data Attributes:
|
RLR20C5001GMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C5001GMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 5000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |