Part Details for RLR20C5101GSRE611 by Vishay Intertechnologies
Overview of RLR20C5101GSRE611 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C5101GSRE611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X2971
|
Newark | Erl-20-11 5.1K 2% T-1 Rlr20C5101Gs Re6 |Vishay RLR20C5101GSRE611 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 / $3.3900 | Buy Now |
DISTI #
RLR20C5101GSRE611
|
Avnet Americas | ERL-20-11 5.1K 2% T-1 RLR20C5101GS RE6 - Tape and Reel (Alt: RLR20C5101GSRE611) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.7880 | Buy Now |
Part Details for RLR20C5101GSRE611
RLR20C5101GSRE611 CAD Models
RLR20C5101GSRE611 Part Data Attributes
|
RLR20C5101GSRE611
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C5101GSRE611
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C5101GSRE611
This table gives cross-reference parts and alternative options found for RLR20C5101GSRE611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C5101GSRE611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C5101GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR20C5101GSRE611 vs RLR20C5101GRRE8 |
RLR20C5101GRBSL | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GSRE611 vs RLR20C5101GRBSL |
RLR20C5101GMRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR20C5101GSRE611 vs RLR20C5101GMRE7 |
RLR20C5101GRB14 | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GSRE611 vs RLR20C5101GRB14 |
RLR20C5101GMRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR20C5101GSRE611 vs RLR20C5101GMRE5 |
RLR20C5101GPRE6 | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GSRE611 vs RLR20C5101GPRE6 |
RLR20C5101GSBSL11 | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GSRE611 vs RLR20C5101GSBSL11 |
RLR20C5101GMM22 | Fixed Resistor, | Vishay Intertechnologies | RLR20C5101GSRE611 vs RLR20C5101GMM22 |
RLR20C5101GSBSL | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GSRE611 vs RLR20C5101GSBSL |
RLR20C5101GRRE811 | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5101GSRE611 vs RLR20C5101GRRE811 |