Part Details for RLR20C6341FSBSL by Vishay Intertechnologies
Overview of RLR20C6341FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C6341FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X3231
|
Newark | Erl-20 6.34K 1% T-1 Rlr20C6341Fs Bsl |Vishay RLR20C6341FSBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $10.8900 | Buy Now |
DISTI #
RLR20C6341FSBSL
|
Avnet Americas | ERL-20 6.34K 1% T-1 RLR20C6341FS BSL - Bulk (Alt: RLR20C6341FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7810 / $15.0234 | Buy Now |
Part Details for RLR20C6341FSBSL
RLR20C6341FSBSL CAD Models
RLR20C6341FSBSL Part Data Attributes
|
RLR20C6341FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C6341FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 6340ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C6341FSBSL
This table gives cross-reference parts and alternative options found for RLR20C6341FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C6341FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL206K3400FKEK500 | Fixed Resistor, Metal Film, 0.5W, 6340ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6341FSBSL vs ERL206K3400FKEK500 |
RLR20C6341FPRSL | Fixed Resistor, Metal Film, 0.5W, 6340ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6341FSBSL vs RLR20C6341FPRSL |
RLR20C6341FSB14 | Fixed Resistor, Metal Film, 0.5W, 6340ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6341FSBSL vs RLR20C6341FSB14 |
RLR20C6341FRRSL | Fixed Resistor, Metal Film, 0.5W, 6340ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6341FSBSL vs RLR20C6341FRRSL |
RLR20C6341FPBSL | Fixed Resistor, Metal Film, 0.5W, 6340ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6341FSBSL vs RLR20C6341FPBSL |
RLR20C6341FPB14 | Fixed Resistor, Metal Film, 0.5W, 6340ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6341FSBSL vs RLR20C6341FPB14 |
RLR20C6341FRB14 | Fixed Resistor, Metal Film, 0.5W, 6340ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6341FSBSL vs RLR20C6341FRB14 |