RLR32C2400GS
Description: RESISTOR, METAL FILM, 1 W, 2 %, 100 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RLR32C2400GS by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RLR32C2400GS by Vishay Dale

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 88
  • 1 $6.0480
  • 6 $3.9312
  • 14 $3.0240
  • 43 $2.8226
$2.8226 / $6.0480 Buy Now
Quest Components Resistor, Metal Film, 240 Ohm, 500V, 2±%, 100ppm 490
  • 1 $9.0000
  • 45 $3.9000
  • 129 $3.6000
$3.6000 / $9.0000 Buy Now
Quest Components Resistor, Metal Film, 240 Ohm, 500V, 2±%, 100ppm 70
  • 1 $8.1000
  • 6 $4.0500
  • 50 $3.7800
$3.7800 / $8.1000 Buy Now
Quest Components Resistor, Metal Film, 240 Ohm, 500V, 2±%, 100ppm 9
  • 1 $7.3647
  • 2 $6.1373
  • 5 $5.4008
$5.4008 / $7.3647 Buy Now

CAD Models for RLR32C2400GS by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLR32C2400GS by Vishay Dale

RLR32C2400GS
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Epoxy Coated
JESD-609 Code
e0
Manufacturer Series
RLR
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.83 mm
Package Length
14.22 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-39017
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Series
RLR32
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
500 V
Want to compare parts?
  1. RLR32C2400GS
    Vishay Dale
    RESISTOR, METAL FILM, 1 W, 2 %, 100 ppm, 240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR32C2400GS by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR32C2400GS by Vishay Dale

Select Manufacturer
Which Manufacturer of RLR32C2400GS would you like to use for your alert(s)?
  • Please alert me when RLR32C2400GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR32C2400GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR32C2400GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR32C2400GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR32C2400GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR32C2400GS by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: