Part Details for RLR4001 by ROHM Semiconductor
Overview of RLR4001 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for RLR4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16622 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 | 13788 |
|
$0.1110 / $0.7400 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 | 11129 |
|
$0.1295 / $0.7400 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 | 2920 |
|
$0.1480 / $0.7400 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 | 262 |
|
$0.4828 / $0.9655 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, MELF-5.0 | 2168 |
|
$0.4900 / $1.4000 | Buy Now |
Part Details for RLR4001
RLR4001 CAD Models
RLR4001 Part Data Attributes:
|
RLR4001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLR4001
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon, LEADLESS, GLASS, LL-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LEADLESS, GLASS, LL-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for RLR4001
This table gives cross-reference parts and alternative options found for RLR4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR4001TE21C | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon | ROHM Semiconductor | RLR4001 vs RLR4001TE21C |
RLR4001TE-22 | Rectifier Diode, 1 Element, 0.8A, 50V V(RRM), Silicon | ROHM Semiconductor | RLR4001 vs RLR4001TE-22 |